EV15R70A

Microchip Technology
579-EV15R70A
EV15R70A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - AVR AVR-IoT WA (ATmega4808, WiFi, AWS)

En existencias: 26

Existencias:
26 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$20.078 $20.078

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - AVR
RoHS:  
Development Boards
AVR RISC
ATmega4808 AVR Microcontroller
Bulk
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Tipo de interfaz: I2C
Voltaje de alimentación operativo: 2.7 V to 5.5 V
Tipo de producto: Development Boards & Kits - AVR
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 40,188 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

AVR-IoT WA Development Board (EV15R70A)

Microchip Technology AVR-IoT WA Development Board (EV15R70A) is an ideal foundation for building a cloud-connected design supported by Amazon Web Services (AWS). Combining a powerful microcontroller, a CryptoAuthentication™ secure element, and a fully certified Wi-Fi® network controller, the AVR-IoT WA Board offers a simple and effective way to connect embedded applications to the Amazon Web Services (AWS) Cloud platform. Leveraging the Microchip Trust Platform, the AVR-IoT WA from Microchip Technology comes pre-provisioned and ready to upload light and temperature sensor data to the free sandbox account, where the data can be visualized in real-time on a dedicated web page.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.