FRDM-RW612

NXP Semiconductors
771-FRDM-RW612
FRDM-RW612

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM FRDM-RW612

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 279

Existencias:
279 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$31.984 $31.984

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Development Boards
RW612
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IN
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935505102598
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Placa de desarrollo FRDM-RW612

NXP Semiconductors FRDM-RW612 Development Board is designed for rapid prototyping with the RW61x family of Wi-Fi® 6, BLUETOOTH® Low Energy, and 802.15.4 tri-radio microcontrollers. The NXP Semiconductors FRDM-RW612 provides easy access to MCU I/Os, peripherals, integrated serial interfaces, and external flash memory and includes an onboard MCU-Link debugger based on the LPC55S69 MCU. Additional resources like NXP's Expansion Board Hub and Application Code Hub, offering software examples, are accessible through the MCUXpresso Developer Experience.

Zephyr™ OS for Edge Connected Devices

NXP Semiconductors Zephyr™ OS for Edge-Connected Devices is a collaborative effort to develop a scalable, open source, and robust RTOS optimized for resource-constrained embedded devices and built with security in mind. The Zephyr Project is built to be secure and safe, and strives to deliver a comprehensive RTOS for connected resource-constrained devices. Zephyr's features are strongly aligned with NXP's product portfolio for Edge connect devices, with a focus on secure, safety-certified devices. To accelerate adoption and simplify development, NXP provides a streamlined getting-started guide tailored for new users.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.