MCIMX8QXP-CPU

NXP Semiconductors
771-MCIMX8QXP-CPU
MCIMX8QXP-CPU

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) CPU Board

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
32 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.514.465 $1.514.465

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
i.MX 8
Development Kits
ARM Cortex A35, ARM Cortex M4F
i.MX 8QuadXPlus
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IN
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935352415598
Peso de la unidad: 2,790 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX 8QuadXPlus Multisensory Enablement Kit (MEK)

NXP Semiconductors i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) CPU Board (MCIMX8QXP-CPU) provides a platform for the evaluation and development of applications based on the Arm Cortex® A35 + Cortex-M4 based i.MX 8QuadXPlus, i.MX 8DualXPlus, and i.MX 8DualX Applications Processors. This NPI Kit also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors. The i.MX 8X family is ideally suited for safety-critical and efficient performance applications.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.