CY7112

Infineon Technologies
727-CY7112
CY7112

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM OTHERS-WCS

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$19.419 $19.419

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
EZ-PD PMG1-S2
Tray
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: EZ-PD
Alias de las piezas n.º: SP005648935
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

CY7112 EZ-PD™ PMG1-S2 MCU Prototyping Kit

Infineon Technologies CY7112 EZ-PD™ PMG1-S2 MCU Prototyping Kit enables the development of USB PD sink applications using the EZ-PD PMG1-S2 microcontrollers. The EZ-PD PMG1-S2 is a family of high-voltage power delivery microcontrollers. These microcontrollers include Arm® Cortex®-M0/M0+ CPU, USB Power Delivery (PD) controller, and configurable analog and digital peripherals. The CY7112 EZ-PD PMG1-S2 MCU prototyping kit supports a single-port USB PD 3.0 sink role, USB bus-powered operation, onboard KitProg3 programming/debugging module, and onboard 3.3V regulator. This prototyping kit offers firmware-controlled LED and user buttons, I/O headers, 100W (20V/5A) power handling capability, and a standard breadboard-compatible design.

CY4500 EZ-PD™ Protocol Analyzer

Infineon Technologies CY4500 EZ-PD™ Protocol Analyzer records the USB Power Delivery protocol traffic (USB-PD) on the Configuration Channel (CC) of a USB Type-C™ connector. This signal is used to negotiate the power provided on the connector and Alternate Modes and Accessory Modes. The CY4500 EZ-PD Protocol Analyzer connects in-line between two Type-C products and acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0, and USB-PD traffic. While connected, it does not disturb any of the signals. This feature enables the capture of PD negotiation for power, USB data roles, DisplayPort, or other Type-C Alternate Modes. The included Windows-based EZ-PD Analyzer Utility provides developers with an easy-to-use GUI to decode the USB-PD messages.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More