CY8CKIT-044

Infineon Technologies
727-CY8CKIT-044
CY8CKIT-044

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM CY8CKIT-044 PSoC 4 M-Series Brd

En existencias: 88

Existencias:
88 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
21 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$30.038 $30.038
$30.027 $150.135

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Development Kits
ARM Cortex M0, ARM Cortex M3
CY8C4247AZI-M485, CY8C5868LTI-LP039
Tray
Marca: Infineon Technologies
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: SP005670433
Peso de la unidad: 227,703 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-044 PSOC™ 4 M-Series Pioneer Kit

Infineon Technologies CY8CKIT-044 PSOC™ 4 M-Series Pioneer Kit is used to evaluate and develop projects using the PSOC4200M device family. The PSOC4200M device family expands to the PSOC 4 device family, offering more flash, GPIOs, and programmable analog and digital blocks. The PSOC 4200M device is a true programmable embedded system-on-chip, integrating custom analog and digital peripheral functions, memory, and an Arm® Cortex®-M0 microcontroller on a single chip. The programmable analog and digital peripheral functions allow higher flexibility, in-field tuning of the design, and faster time-to-market. The PSOC 4 M-Series Pioneer Kit from Infineon offers footprint compatibility with Arduino™ Shields, 6-pin Digilent® Pmod™ Peripheral Modules, and Raspberry Pi boards.