MSP-TS430RHA40A

Texas Instruments
595-MSP-TS430RHA40A
MSP-TS430RHA40A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - MSP430 MSP430FR5xxx 40-Pin Target board

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$138.264 $138.264

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Tableros y Juegos de Desarrollo - MSP430
RoHS:  
MSP-TS430RHA40A
Target Boards
MSP430
MSP430FR5739IRHA
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Descripción/Función: 40 pin QFN ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
Para utilizar con: MSP-FET430UIF
Tipo de interfaz: JTAG
Tipo de producto: Development Boards & Kits - MSP430
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: MSP430
Peso de la unidad: 295,475 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

MSP-FET430U40A FET Tool / Target Board Combination

Texas Instruments MSP-FET430U40A is a combined 40-pin flash emulation tool (FET) and target board used to design, debug, and begin application development of TI MSP430FR5x microcontrollers with integrated FRAM (Ferroelectric Random Access Memory). The TI MSP-FET430U40A is a powerful flash emulation tool that includes the MSP-FET430UIF USB interface module and has a debugging interface used to program and debug the MSP430FRxxx FRAM MCUs in-system through a standard JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The TI MSP-FET430U40A also comes with the MSP-TS430RHA40A standalone 40-pin ZIF socket target board. Texas Instruments MSP-FET430U40A FET Tool / Target Board Combination is used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.