EK-TM4C129EXL

Texas Instruments
595-EK-TM4C129EXL
EK-TM4C129EXL

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM Tiva TM4C129E CCLP

En existencias: 127

Existencias:
127 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$35.440 $35.440

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
EK-TM4C129EXL
Evaluation Kits
ARM Cortex M4F
TM4C129E
Bulk
Marca: Texas Instruments
Ancho de bus de datos: 32 bit
Descripción/Función: Crypto connected launchpad evaluation kit
Tipo de interfaz: I2C, QSSI, UART
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Launchpad
Peso de la unidad: 211,228 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

LaunchPad con conexión de cripto TM4C129EXL

Texas Instruments TM4C129EXL Crypto Connected LaunchPad is powered by hardware encryption accelerator-enabled MCUs. It enables engineers to develop high performance, data protected, connected IoT applications from secure cloud connection, building/factory automation and smart grid to industrial controls. This evaluation kit is a low-cost platform for ARM® Cortex-M4-based microcontrollers. The kit design highlights the TM4C129ENCPDT MCU with on-chip Crypto acceleration hardware. It includes 10/100 Ethernet MAC and PHY, USB 2.0, hibernation module, motion control pulse-width modulation and a multitude of simultaneous serial connectivity. The out-of-box demo for the Crypto Connected LaunchPad demonstrates the use of Transport Layer Security/Secure Sockets Layer (TLS/SSL) protocol to connect an IoT product to a cloud server securely. The TLS/SSL support is provided by WolfSSL library that uses the TM4C129E MCU's hardware crypto accelerators. This enables the development of secure connected applications at relatively higher performance.
Learn More

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.