EV74A47A

Microchip Technology
579-EV74A47A
EV74A47A

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 WILCS02 Wi-Fi Link Controller SD Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 23

Existencias:
23 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$19.084 $19.084

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Evaluation Boards
WILCS02
3 V to 3.6 V
Marca: Microchip Technology
Tipo de producto: WiFi Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
5A992.C

WILCS02 Wi-Fi® Link Controller SD Board

Microchip Technology WILCS02 Wi-Fi® Link Controller SD Board is a Secure Digital (SD) card interface board that supports the 2.4GHz IEEE® 802.11 b/g/n standard. The board is designed to demonstrate the features and functionalities of Microchip’s low-power Wi-Fi WILCS02PE module. The WILCS02PE Wi-Fi network controller module is a fully RF and Wi-Fi Alliance™-certified wireless module based on the WILCS02IC single chip 2.4GHz and IEEE 802.11b/g/n-compliant IC.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.