CC1200DK

Texas Instruments
595-CC1200DK
CC1200DK

Fabricante:

Descripción:
Herramientas de desarrollo RF CC1200 Dev Kit

En existencias: 21

Existencias:
21 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$368.028 $368.028

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo RF
RoHS:
Development Kits
RF Transceiver
CC1200
868 MHz to 930 MHz
Marca: Texas Instruments
Descripción/Función: Development kit provides a complete platform for hardware performance testing and software development
Para utilizar con: CC1200
Tipo de producto: RF Development Tools
Serie: CC1200DK
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: SimpleLink
Peso de la unidad: 794,325 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

CC1200DK Development Kit

Texas Instruments CC1200DK Development Kit provides a complete platform for hardware performance testing and software development for TI's sub-1GHz CC1200 device. The development kit comes pre-programmed with a packet error rate test for the easy out-of-the-box evaluation of the RF performance of the device. This development kits' RF range and robustness can be tested with different RF settings, and power consumption can be measured easily. The CC1200DK development kit supports the frequency range from 868MHz to 930MHz.

CC1200 RF Transceiver and Tools

Texas Instruments CC1200 sub-1GHz is a fully integrated single-chip radio transceiver designed for high performance at very low power and low voltage operation in cost-effective wireless systems. The CC1200RF transceivers include all filters and are integrated, removing the need for costly external SAW and IF filters. This TI device is mainly intended for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands at 164-190MHz, 410-475MHz, and 820-950MHz. The evaluation module kits and a development kit are available for easy assessment of this TI RF transceiver.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.