DT100112

Microchip Technology
579-DT100112
DT100112

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 PIC-BLE

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$23.092 $23.092

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Development Boards
RN4870
2.44 GHz
Bluetooth
Marca: Microchip Technology
Para utilizar con: PIC16LF18456, ATECC608A
Tipo de interfaz: UART
Tipo de producto: Bluetooth Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Versión: Version 5.0
Peso de la unidad: 37 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

PIC-BLE Development Board (DT100112)

Microchip Technology PIC-BLE Development Board (DT100112) is designed to make eXtreme Low Power (XLP) wireless application development quick and easy. The PIC-BLE Development Board from Microchip Technology combines a powerful PIC16LF18456 Microcontroller (MCU), an ATECC608A CryptoAuthentication™ Secure Element, and the RN4870 BLUETOOTH® Low Energy Module.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.