CS-LIME-29

Lime Microsystems
116-CS-LIME-29
CS-LIME-29

Fabricante:

Descripción:
Herramientas de desarrollo RF LimeSDR XTRX embeddable, high-performance SDR in a Mini PCIe form factor

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.707.715 $1.707.715

Atributo del producto Valor de atributo Seleccionar atributo
Lime
Categoría de producto: Herramientas de desarrollo RF
RoHS:  
Carrier Boards
Software Defined Radio - SDR
LimeSRD XTRX, Raspberry Pi CM4
Marca: Lime Microsystems
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: GB
Para utilizar con: LimeSRD XTRX, Raspberry Pi CM4
Empaquetado: Bulk
Tipo de producto: RF Development Tools
Serie: LimeNET Micro 2.0
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: LimeNET
Peso de la unidad: 1,24 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

CS-LIME-29 LimeSDR XTRX Development Board

Lime Microsystems CS-LIME-29 LimeSDR XTRX Development Board is a high-performance software-defined radio (SDR) platform designed for developing and prototyping advanced digital and RF designs. Featuring a compact Mini PCIe form factor, the board integrates the Xilinx Artix-7 FPGA and the Lime Microsystems LMS7002M RF transceiver, supporting a frequency range from 30MHz to 3.8GHz with over 100MHz bandwidth. The CS-LIME-29 board is ideal for MIMO configurations, ranging from 2Tx2R to 32Tx32R, and can be used with various digital processors, including ASICs, GPPs, and GPUs. Comprehensive software support via the Lime Suite NG driver stack and plug-in modules enhances the board's versatility, making it suitable for a wide range of applications, from wireless communication systems to the Internet of Things (IoT) and smart devices.

LimeSDR RF Development Boards

Lime Microsystems LimeSDR RF Development Boards are highly flexible and modular radio platforms designed for a wide range of wireless applications. The CS-LIME-28 is the Bare LimePSB RPCM board without the Raspberry Pi CM4 and LimeSDR XTRX boards. CS-LIME-29 leverages the Raspberry Pi Compute Module 4 (CM4) and LimeSDR XTRX, delivering robust computing and RF capabilities. These development boards feature a MIMO (2x TRX, 2x RX) configuration, LNAs, PAs, and RF switches, and support both TDD and FDD modes. The boards include various connectors, such as USB 2.0, Ethernet, HDMI, and coaxial RF, making the boards versatile for different development needs. Additionally, these devices come with advanced synchronization options, including GNSS, White Rabbit, and external reference inputs. This makes the Lime Microsystems LimeSDR RF Development Boards an ideal tool for developers looking to create innovative and efficient wireless solutions.