VSC8541EV

Microchip Technology
579-VSC8541EV
VSC8541EV

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet VSC8531/VSC8541 Evaluation Board

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
2
Se espera el 06-04-2026
Plazo de entrega de fábrica:
27
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.299.088 $1.299.088

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Evaluation Boards
Ethernet Physical Transceiver
VSC8541
Ethernet
Bulk
Marca: Microchip Technology
Tipo de producto: Ethernet Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473305100
ECCN:
5A991.b

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

VSC8541 Evaluation Board

Microchip Technology VSC8541 Evaluation Board is used to evaluate the VSC8541 low-power, small form-factor Gigabit Ethernet PHY. The device features an integrated, line-side termination to conserve board space, lower EMI, and improve system performance. An integrated RGMII timing compensation eliminates the need for onboard delay lines. The device from Microchip Technology supports a wide range of LVCMOS levels for a parallel MAC interface. It also optimizes power consumption in all link operating speeds and features wake-on-LAN power management using magic packets.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.