EVB-KSZ9477-1

Microchip Technology
579-EVB-KSZ9477-1
EVB-KSZ9477-1

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet KSZ9477 Managed Switch Evaluation Board with SAMA5D36 MPU

En existencias: 19

Existencias:
19 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$406.589 $406.589

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Bulk
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Ethernet Development Tools
Serie: KSZ9477
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 272,800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-KSZ9477 Evaluation Board

Microchip Technology EVB-KSZ9477 Evaluation Board is a demonstration and development platform for the KSZ9477S, KSZ9567, and KSZ8567 Ethernet Switches. The Evaluation Board includes the KSZ9477 7-port Gigabit Ethernet Switch, the SAMA5D3 Processor for managing the switch, and the ATECC508A security encoder. An onboard DSC1101 High-Performance MEMS Oscillator provides the reference clock for GigE communication. The EVB-KSZ9477 Evaluation Board can be used to implement IEEE 1588v2, AVB, and DLR/HSR (available on KSZ9477 only) network redundancy.  Multiple EVB-KSZ9477 Evaluation Boards can be combined to implement redundant networks using free Linux libraries.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.