VIDEO-DC-PRL

Microchip Technology
494-VIDEO-DC-PRL
VIDEO-DC-PRL

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de video SmartFusion2 SoC FPGA Adv Dev Kit

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$730.610 $730.610

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de circuitos integrados de video
RoHS:  
Add-On Boards
Imaging and Video
ZL38051
Bulk
Marca: Microchip Technology
Tipo de interfaz: HDMI
Tipo de producto: Video IC Development Tools
Serie: SmartFusion2
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8534000040
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Imaging & Video Kit (VIDEO-DC-PRL)

Microchip Technology Imaging and Video Kit (VIDEO-DC-PRL) is an easy-to-use development platform for designing low power, high reliability, and secure imaging/video applications. The Imaging and Video Kit supports multiple interfaces for video and audio applications and the circuitry necessary for connection to the product development kit. The VIDEO-DC-PRL has a camera sensor module mounted on a bracket that connects to the sensor interface on the daughter card using a flex cable. The Imaging and Video Kit connects with the SmartFusion2 Advanced Development Kit (M2S150-ADV-DEV-KIT) using an FMC (FPGA Mezzanine Card) connector. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.