ADM00879

Microchip Technology
579-ADM00879
ADM00879

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC EMC2305 & EMC1438 Fan Ctrl and Temp Demo

En existencias: 18

Existencias:
18 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$88.024 $88.024

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
12 V
EMC2305, EMC1438
Marca: Microchip Technology
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 186,635 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADM00879 Fan Controller Demo Board

Microchip Technology ADM00879 Fan Controller Demo Board provides an example of a fan-control application using the EMC2305 fan controller and EMC1438 temperature sensors. This ADM00879 fan controller includes five fan channels, two onboard temperature sensors, and six remote temperature sensor inputs. The ADM00879 fan controller demo board includes low-voltage circuits, which are powered from either the micro USB connector or the 2.1mm jack for a 12V fan supply. This makes it possible to run the PC application and set all the parameters without powering the fan drivers. The thermal management utility Graphic User Interface (GUI) automatically detects the board and loads the appropriate interface.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.