EVL250WMG1L

STMicroelectronics
511-EVL250WMG1L
EVL250WMG1L

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC 400V - 24V/10.5A DC-DC resonant LLC converter industrial, MasterGaN1L, L6599A

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1   Máxima: 10
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$304.819 $304.819

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Demonstration Boards
Switching Controller
360 V to 440 V
24 V
L6599A
Marca: STMicroelectronics
Dimensiones: 80 mm x 50 mm
Corriente de salida: 10.5 A
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 200 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

EVL250WMG1L Demonstration Board

STMicroelectronics EVL250WMG1L Demonstration Board is a resonant LLC converter dedicated to any industrial application where minimum size and high efficiency are required, based on the MasterGaN1L. Embedding a couple of GaN MOSFETs and a driver in the same package allows for the direct interface of any SMPS controller. Thanks to the GaN technology™ and the embedded driver, the converter can be designed with an operating frequency higher than that using conventional MOSFETs. The board has no heat sinks on the primary side and has significantly reduced dimensions; the power density is 34W/inch3. The high efficiency and small size make the board suitable when limited space is limited. Output power can be up to 250WA at 24VDC. Converters come with overcurrent, short-circuit, and overvoltage protection. The input voltage monitoring allows the startup with correct sequencing of cascaded converters, preventing operation with too low input voltage. The STMicroelectronics EVL250WMG1L comprises a motherboard with the transformer and the primary controller and two small daughterboards: one on the primary side embeds the MasterGaN1L. In contrast, another on the secondary side has the SR controller SRK2001A and the MOSFETs.