MIKROE-3131

Mikroe
932-MIKROE-3131
MIKROE-3131

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de conversión de datos V to Hz 2 click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$60.068 $60.068

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de circuitos integrados de conversión de datos
RoHS:  
Add-On Boards
Voltage to Frequency / Frequency to Voltage
VFC32KU
3.3 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Data Conversion IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3131 V to Hz 2 Click

Mikroe MIKROE-3131 V to Hz 2 Click converts an analog voltage input signal into a pulse wave signal of a certain frequency. This click board includes a specialized VFC32KU IC, and a voltage-to-frequency and frequency-to-voltage converter IC. With an input voltage of 3.3V, the Click board™ can generate a pulse train signal with a frequency linearly proportional to the input voltage. Mikroe MIKROE-3131 click board features good linearity and temperature stability and covers a wide frequency range. This click board is ideal for AD conversion, long-term integration, linear frequency modulation, voltage-to-frequency conversion, variable clock signal generator, and FM modulator/demodulator applications. 

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.