X-NUCLEO-IHM14A1

STMicroelectronics
511-X-NUCLEO-IHM14A1
X-NUCLEO-IHM14A1

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Stepper motor driver expansion board based on STSPIN820 for STM32 Nucleo

En existencias: 34

Existencias:
34 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$16.159 $16.159

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Expansion Boards
Stepper Motor Controller / Driver
7 V to 45 V
STSPIN820
X-NUCLEO
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Corriente de salida: 1.5 A
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 24,300 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

X-NUCLEO-IHM14A1 Motor Driver Expansion Board

STMicroelectronics X-NUCLEO-IHM14A1 Motor Driver Expansion Board is used to evaluate the STSPIN820 monolithic driver for stepper motors. The STSPIN820 implements a PWM current control with constant OFF time adjustable via an external resistor and a microstepping resolution up to the 256th step. This X-NUCLEO-IHM14A1 expansion board is an affordable, easy-to-use solution for driving stepper motors in STM32 Nucleo projects. The X-NUCLEO-IHM14A1 expansion board is compatible with the Arduino UNO R3 connector and the ST morpho connector. The board can be plugged into the STM32 Nucleo development board and stacked with additional X-NUCLEO expansion boards. Typical motor driving applications include 2D/3D printers, robotics, medical equipment, and security cameras.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.