EV19J06A

Microchip Technology
579-EV19J06A
EV19J06A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM WBZ351 Curiosity Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$47.542 $47.542

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
Evaluation Kits
ARM Cortex M4F
WBZ351PE
Marca: Microchip Technology
Ancho de bus de datos: 32 bit
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

WBZ351 Curiosity Board (EV19J06A)

Microchip Technology WBZ351 Curiosity Board (EV19J06A) is a development platform that supports rapid prototyping and demonstration of the features, capabilities, and interfaces of Microchip’s WBZ351PE BLUETOOTH® Low Energy and Zigbee® RF Module. The board offers integrated programming/debugging using the PICkit™ Onboard 4 (PKOB4) debugger interface. The WBZ351 Curiosity Board supports a wide range of applications, including wireless lighting, home automation, the Internet of Things (IoT), and industrial automation.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.