SMD/SMT TQFP-44 Microcontrollers - MCU

Results: 880
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 459In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 RISC 64 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 420In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC 28 kB 8 bit 10 bit 64 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, 270In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 28 kB 8 bit 12 bit 32 MHz 35 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 467In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 RISC 28 kB 8 bit 12 bit 32 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 413In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 480In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC 14 kB 8 bit 10 bit 64 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 480In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 26.377In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 3.873In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 20 MHz 35 I/O 368 B 2 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O 2.235In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 18.540In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64KFLASH TQFP44 UARBOOT GREEN 2.488In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 8051 64 kB 8 bit 10 bit 60 MHz 36 I/O 2 kB 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RC2 FLASH 32k TQFP44 Ind 5V GREEN 2.803In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 8051 32 kB 8 bit No ADC 60 MHz 32 I/O 1.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6.902In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 6.870In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 5.836In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 48 kB 8 bit 10 bit 40 MHz 36 I/O 3.89 kB 2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU MCUs AT89x, 64KB Flash, TQFP-44 2.059In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 8051 64 kB 8 bit 60 MHz 34 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB RAM-20MHz IND 2.780In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 AVR 64 kB 8 bit 10 bit 20 MHz 32 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 1.965In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 40 MHz 36 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 6.196In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 48 MHz 34 I/O 3.67 kB 2.15 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FL 16MHz Ind Temp Grn 3.899In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-44 AVR 32 kB 8 bit 10 bit 16 MHz 26 I/O 2.5 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 11.845In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 5.897In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 35 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Infineon Technologies 8-bit Microcontrollers - MCU 16Kb Flash 1Kb SRAM PSoC 2.928In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 M8C 16 kB 8 bit 8 bit 24 MHz 38 I/O 1 kB 3 V 5.25 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 480In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.53 kB 1.8 V 5.5 V - 40 C + 125 C Tray