SOT-26 LED Lighting Driver ICs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package / Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Taiwan Semiconductor LED Lighting Driver ICs Linear Constant Current Regulated LED Driver 11.397In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 100 uA SOT-26 40 V 40 V 38 V TSCR4x - 55 C + 150 C Constant Current AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor LED Lighting Driver ICs Linear Constant Current Regulated LED Driver 5.329In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 20 mA SOT-26 40 V 40 V 38 V TSCR4x - 55 C + 150 C Constant Current AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 12.600In Stock
15.000Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 880
: 3.000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz Adjustable AP5724 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 7.029In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3.000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz 26 V AP5725 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 5.062In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz Adjustable AP5726 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Discrete LED Driver Driver,SOT26,3K
181.592Expected 10/21/2026
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

1 Output Linear 150 mA SOT-26 30 V 4.5 V 800 mV to 30 V AL580 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel