NJU9103V-TE1

Nisshinbo
513-NJU9103V-TE1
NJU9103V-TE1

Mfr.:

Description:
Analog Front End - AFE High Gain AFE 16-bit PGA from 1V/V to 512

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Analog Front End - AFE
RoHS:  
AFE
16 bit
6.51 kS/s
SPI
3.6 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
SSOP-8
Reel
Cut Tape
Brand: Nisshinbo
Gain Error: 2.5 %
Input Voltage: 2.7 V to 3.6 V
Pd - Power Dissipation: 595 W
Product: Analog Front End
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NJU9103 Analog Front End (AFE)

Nisshinbo NJU9103 Analog Front End (AFE) is a small-size device with up to 512 times internal Programmable Gain Amplifier (PGA). This AFE includes an internal 16-bit ΔΣ type A/D converter that can perform conversion rates ranging from 0.814ksps to 6.51ksps. The NJU9103 AFE uses a wide range of gain settings to set the optimum gain for the pressure sensor and flow sensor. This AFE can be mounted in a narrow application footprint by a small 8-pin package (SSOP8). The NJU9103 AFE is used in flowmeters, thermostats, PLCs, digital panel meters, and pressure sensors.

In Stock: 1.985

Stock:
1.985 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:

Pricing (CLP)

Qty. Unit Price
Ext. Price
$3.113 $3.113
$2.324 $23.240
$2.124 $53.100
$1.904 $190.400
$1.809 $452.250
$1.798 $899.000
Full Reel (Order in multiples of 2000)
$1.525 $3.050.000