PDIP-16 Special Purpose Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Analog Devices Special Purpose Amplifiers MULTIPLIER IC 25In Stock
Min.: 1
Mult.: 1
Max.: 25

AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers MULTIPLIER IC 9In Stock
Min.: 1
Mult.: 1
Max.: 9

AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Microchip Technology Special Purpose Amplifiers 8-Chan. 12 MHz SPI 121In Stock
Min.: 1
Mult.: 1

MCP6S28 PGA 8 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 16In Stock
Min.: 1
Mult.: 1
Max.: 16

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers LO-NOISE DUAL-CH WBND VGA 20In Stock
Min.: 1
Mult.: 1
Max.: 20

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C Through Hole PDIP-16 Tube