QFN-16 Differential Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 4.246In Stock
Min.: 1
Mult.: 1
: 3.300

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Reel, Cut Tape
Analog Devices Differential Amplifiers 300MHz L Dist, L N Diff Amp/ADC Drvr (AV 135In Stock
Min.: 1
Mult.: 1
Max.: 135

LT6402-20 1 Channel 300 MHz 400 V/us 35 mA 15 uA 1 mV 5.5 V 4 V 30 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 227In Stock
Min.: 1
Mult.: 1

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Tube