LFCSP-24 Differential Amplifiers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Analog Devices Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver 1.226In Stock
Min.: 1
Mult.: 1
Max.: 1.226
: 1.500

ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Triple Differential Driver for HD Video 1.082In Stock
Min.: 1
Mult.: 1
Max.: 1.082
: 1.500

AD8146 3 Channel 700 MHz 3000 V/us - 53 dB 87 mA 160 uA 36 mV 11 V 4.5 V 57 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Triple Differen. Driver w/output Disable 642In Stock
Min.: 1
Mult.: 1
Max.: 642
: 1.500

AD8133 3 Channel 450 MHz 1600 V/us - 50 dB 90 mA 80 uA - 6 mV 11 V 2.8 V 28 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Broadband Differential VGA 1.018In Stock
Min.: 1
Mult.: 1
Max.: 1.018
: 1.500

ADL5331 1 Channel 1.5 GHz 5.25 V 4.75 V 240 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Triple Differential Driver for HD Video 1.183In Stock
Min.: 1
Mult.: 1
Max.: 1.183
: 1.500

AD8147 3 Channel 600 MHz 3000 V/us - 49 dB 87 mA 160 uA 36 mV 11 V 4.5 V 57 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Noise Driver for Low Volt ADC 1.462In Stock
Min.: 1
Mult.: 1
Max.: 1.462
: 1.500

ADA4930-2 2 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Dual Ultra-Low Distortion Diff ADC Drive 1.550In Stock
Min.: 1
Mult.: 1
Max.: 1.550
: 1.500

ADA4938-2 2 Channel 1 GHz 4700 V/us - 75 dB 75 mA - 13 uA 1 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Dual Ultra Low Distortion Diff ADC Drive 363In Stock
Min.: 1
Mult.: 1
Max.: 363
: 1.500

ADA4937-2 2 Channel 1.9 GHz 6000 V/us - 80 dB 70 mA - 10 uA 500 uV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver 751In Stock
Min.: 1
Mult.: 1
Max.: 751
: 1.500

ADA4950-2 2 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Triple Differen. Driver w/output Disable 27In Stock
Min.: 1
Mult.: 1
Max.: 27
: 250

AD8133 3 Channel 450 MHz 1600 V/us - 50 dB 90 mA 80 uA - 6 mV 11 V 2.8 V 28 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Noise Driver for Low Volt ADC 64In Stock
Min.: 1
Mult.: 1
Max.: 64
: 250

ADA4930-2 2 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers DualUltra Low Distortion Diff ADC Driver 1.160In Stock
Min.: 1
Mult.: 1
Max.: 1.160
: 1.500

ADA4939-2 2 Channel 1.4 GHz 6800 V/us 2.2 uA 2.8 mV 5.25 V 3 V 37.7 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices ADL5567ACPZN-R7
Analog Devices Differential Amplifiers High Speed Dual ADC Driver DC-500MHz 113In Stock
Min.: 1
Mult.: 1
Max.: 113
: 1.500

ADL5567 2 Channel - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver
7.319On Order
Min.: 1
Mult.: 1
Max.: 7.330
: 1.500

ADA4932-2 2 Channel 560 MHz 2800 V/us - 100 dB 80 mA - 100 nA 500 uV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family
10.087On Order
Min.: 1
Mult.: 1
Max.: 10.087
: 250

ADA4940-2 2 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family
28.708On Order
Min.: 1
Mult.: 1
Max.: 28.708
: 1.500

ADA4940-2 2 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver
190Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 190
: 250

ADA4932-2 2 Channel 560 MHz 2800 V/us - 100 dB 80 mA - 100 nA 500 uV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Triple Differen. Driver w/output Disable Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AD8133 3 Channel 450 MHz 1600 V/us 80 uA 6 mV 11 V 2.8 V 26 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers Triple Differential Driver fro HD Video Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AD8146 3 Channel 3000 V/us 53 dB 87 mA 160 uA 36 mV 11 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers Triple Differential Driver fro HD Video Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AD8147 3 Channel 3000 V/us 87 mA 20 mV 11 V 4.5 V 61.5 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers Triple Diff Out Driver for Video Ovr UTP Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

AD8148 3 Channel 700 MHz 3000 V/us - 55 dB 87 mA 160 uA 36 mV 11 V 4.5 V 57 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers UltraLow Noise Driver for Low Volt ADC Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

ADA4930-2 2 Channel 1.35 GHz 34 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver Non-Stocked Lead-Time 43 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

ADA4932-2 2 Channel 560 MHz 410 V/us 5.3 uA 2.2 mV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers Dual Ultra Low Distortion Diff ADC Drive Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

ADA4937-2 2 Channel 1.9 GHz 6000 V/us 30 uA 2.5 mV 5.25 V 3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel