AS358 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Diodes Incorporated Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV 1.139In Stock
4.000Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

AS358 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV 5.751In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV 102In Stock
28.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps LP Op Amp 2-Ch 36V 0.5mA 2mV 20nA 2.729In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel