PA166PQ

Apex Microtechnology
137-PA166PQ
PA166PQ

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Channel High Voltage Power Operational Amplifier IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
20 MHz
35 V/us
2 uV
200 pA
205 V
20 V
4 A
13 nV/sqrt Hz
QFP-52
SMD/SMT
Shutdown
- 40 C
+ 85 C
Tray
Amplifier Type: Power
Brand: Apex Microtechnology
Input Type: Differential
Ios - Input Offset Current: 50 pA
Moisture Sensitive: Yes
Product: Power Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: Si
Part # Aliases: PA166
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PA166 High Voltage Power Operational Amplifier IC

Apex Microtechnology PA166 High Voltage Power Operational Amplifier IC is a high-density, multi-purpose power amplifier IC utilizing a leading-edge package design. This operational amplifier IC is designed with a pair of high-voltage operational amplifiers with monolithic cores. The PA166 high voltage operational amplifier IC features exceptional channel separation of 80dB; each channel operates up to 205V while providing 1A of continuous current. This operational amplifier IC offers high voltage operation (200V output), high output current (4A peak), and low cost.

In Stock: 61

Stock:
61 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:

Pricing (CLP)

Qty. Unit Price
Ext. Price
$219.204 $219.204
$186.612 $1.866.120
$178.482 $4.462.050