20 PPM / C Voltage References

Results: 408
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Voltage References Precision, Low-Power, Low-Dropout, SOT23 1.939In Stock
Min.: 1
Mult.: 1
Max.: 1.939
: 2.500

SMD/SMT SOT-23-3 Series Precision References 5 V 0.2 % 20 PPM / C 12.6 V 500 uA - 40 C + 85 C MAX6050 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V 2.366In Stock
Min.: 1
Mult.: 1
Max.: 2.531

SMD/SMT SOIC-8 Series Precision References 5 V 0.1 % 20 PPM / C 40 V 15 mA - 40 C + 125 C MAX6220 Tube

Renesas / Intersil Voltage References PREC 2.5V LW VOLT FGA REF 5MV -40 - +8 5.629In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Series Precision References 2.5 V 20 PPM / C 6.5 V 7 mA - 40 C + 85 C ISL60002DIH325 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP Prec Series Ref Fam 426In Stock
Min.: 1
Mult.: 1
Max.: 426
: 500

SMD/SMT SOT-23-3 Shunt Precision References 3.3 V 0.4 % 20 PPM / C 20 V 40 mA 0 C + 70 C LT1460 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Prec Wide S Hi Out Drv L N Ref 516In Stock
Min.: 1
Mult.: 1
Max.: 541
: 500

SMD/SMT SOT-23-6 Series Precision References 1.25 V 0.1 % 20 PPM / C 36 V 10 mA - 40 C + 85 C LT6654 Reel, Cut Tape, MouseReel
Analog Devices Voltage References IC, MONO 2.5V REFERENCE 1.688In Stock
2.250On Order
Min.: 1
Mult.: 1
Max.: 3.938
: 750

SMD/SMT SOIC-8 Series References 2.5 V 0.04 % 20 PPM / C 36 V 10 mA - 40 C + 85 C AD680 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 2.009In Stock
Min.: 1
Mult.: 1
Max.: 2.009
: 2.500

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.1 % 20 PPM / C 15 mA - 40 C + 125 C LM4040A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 1.537In Stock
Min.: 1
Mult.: 1
Max.: 1.537
: 2.500

SMD/SMT SC-70-3 Shunt Precision References 2.5 V 0.1 % 20 PPM / C 15 mA - 40 C + 125 C LM4040A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 1.939In Stock
Min.: 1
Mult.: 1
Max.: 1.939
: 2.500

SMD/SMT SC-70-3 Shunt Precision References 3 V 0.1 % 20 PPM / C 15 mA - 40 C + 85 C LM4040A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References 50ppm/ C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages 1.005In Stock
Min.: 1
Mult.: 1
Max.: 1.005
: 2.500

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.2 % 20 PPM / C 15 mA - 40 C + 125 C LM4050B Reel, Cut Tape, MouseReel

Renesas / Intersil Voltage References 1 25VFERENCE I/A=+/- 2 5MV T/C=20PPM 3.860In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-23-3 Series Precision References 1.25 V 20 PPM / C 6.5 V 7 mA - 40 C + 85 C ISL60002CIH312 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP Prec Series Ref Fam 945In Stock
Min.: 1
Mult.: 1
Max.: 945
: 500

SMD/SMT SOT-23-3 Shunt Precision References 3.3 V 0.2 % 20 PPM / C 20 V 40 mA 0 C + 70 C LT1460 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Prec Wide S Hi Out Drv L N Ref 579In Stock
Min.: 1
Mult.: 1
Max.: 579
: 500

SMD/SMT SOT-23-6 Series Precision References 3.3 V 0.1 % 20 PPM / C 36 V 600 uA - 40 C + 125 C LT6654 AEC-Q100 Reel, Cut Tape
Analog Devices Voltage References PrecDualOutpt,HighCurr,LowNoise,Volt Ref 361In Stock
Min.: 1
Mult.: 1
Max.: 361

SMD/SMT DFN-16 Series Precision References 3.3 V 0.1 % 20 PPM / C 36 V 3 mA - 40 C + 125 C LT6658 Tube
Texas Instruments Voltage References 1.2V Micro Pwr A 595 -LM385BLPR-1-2 A 59 A 595-LM385BLPR-1-2 12.848In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt References 1.235 V 1 % 20 PPM / C 20 mA 0 C + 70 C LM385B.2 Bulk
Texas Instruments Voltage References Micropower Voltage R eference 781In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt References 1.2 V 0.3 % 20 PPM / C 20 mA - 40 C + 85 C REF1004.2 Tube
Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV 27.951In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 0.5 % 20 PPM / C 36 V 100 mA - 40 C + 125 C AS431 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 3.888In Stock
Min.: 1
Mult.: 1
Max.: 3.888
: 2.500

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.1 % 20 PPM / C 15 mA - 40 C + 85 C LM4040A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References 50ppm/ C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages 2.341In Stock
Min.: 1
Mult.: 1
Max.: 2.341
: 2.500

SMD/SMT SC-70-3 Shunt Precision References 2.5 V 0.1 % 20 PPM / C 15 mA - 40 C + 125 C LM4050A Reel, Cut Tape, MouseReel

Renesas / Intersil Voltage References PBFREE PRECISION 3 3V HI OUTPUT FGA VF 1.527In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-23-3 Series Precision References 3.3 V 0.08 % 20 PPM / C 6.5 V 20 mA - 40 C + 105 C ISL60002CAH333 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP Prec Series Ref Fam 1.352In Stock
Min.: 1
Mult.: 1
Max.: 1.352
: 500

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.5 % 20 PPM / C 20 V 40 mA 0 C + 70 C LT1460 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 1 A Prec Series V Ref 845In Stock
Min.: 1
Mult.: 1
Max.: 845
: 500

SMD/SMT SOT-23-6 Shunt Precision References 2.5 V 0.1 % 20 PPM / C 18 V 1.5 uA 0 C + 70 C LT6656 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 20ppm/DegC 100uA SOT 23-3 Series A 595-R A 595-REF3130AIDBZT 7.259In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Series References 3 V 0.2 % 20 PPM / C 5.5 V 10 mA - 40 C + 125 C REF3130 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References VREG Shunt Reg Precision 3.3V 5mA 9.235In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 3.3 V 2 % 20 PPM / C 5 mA - 40 C + 85 C ZXRE330 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References Adj Shunt Reg 4.5mV 2.5V to 36V 0.15Ohm 19.659In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 1 % 20 PPM / C 36 V 100 mA - 40 C + 125 C AN431 Reel, Cut Tape, MouseReel