STGWA20H65DFB2

STMicroelectronics
511-STGWA20H65DFB2
STGWA20H65DFB2

Fabricante:

Descripción:
IGBTs Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a TO-247 long l

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 950

Existencias:
950 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$3.289 $3.289
$2.019 $20.190
$1.388 $138.800
$1.241 $744.600
$1.113 $1.335.600
$995 $2.985.000
$980 $5.292.000
$975 $9.945.000

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 20 V, 20 V
40 A
147 W
- 55 C
+ 175 C
Tube
Marca: STMicroelectronics
Corriente de fuga puerta-emisor: 250 nA
Tipo de producto: IGBT Transistors
Cantidad de empaque de fábrica: 600
Subcategoría: IGBTs
Peso de la unidad: 6,100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

IGBT V Series

STMicroelectronics 600V trench-gate field-stop very high-speed IGBT V series features the industry's lowest Eoff. Combined with a saturation voltage as low as 1.8V and a maximum operating junction temperature of 175°C, they enable increased system efficiency, higher switching frequencies (up to 120kHz), and simplified thermal and EMI design.

STGWA20H65DFB2 HB2 IGBT

STMicroelectronics STGWA20H65DFB2 HB2 IGBT is an evolution of the advanced proprietary trench gate field-stop structure. The HB2 series optimizes conduction with premium VCE(sat) at low current values and reduced switching energy. The STGWA20H65DFB2 HB2 IGBT features a low VCE(sat) of 1.65V (typical) at an IC of 20A. 

1200V H Series Trench Gate Field-Stop IGBTs

STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at TJ=150°C, minimal collector current turn off tail, and very low saturation voltage (VCE(sat)) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.