Power Transformers - Industrial

Results: 11.383
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

96 VA 115 VAC 24 V CT/12 V CT Chassis 4 A/8 A Single Primary Winding Dual Secondary Winding 95.3 mm 79.4 mm 79.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 16 V CT Chassis 6.25 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 105In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 28 V CT Chassis 420 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 41In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 5 V/15 V Chassis 175 mA/1.75 A Single Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Triple Output Transformer
Hammond Manufacturing Power Transformers - Industrial PLATE AND FILAMENT TX 4In Stock
Min.: 1
Mult.: 1
15.3 VA 115 V 200 V Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.67 mm Wire Lead
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 7In Stock
Min.: 1
Mult.: 1

120 VA 115 VAC 10 V CT/5 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 95.3 mm 82.6 mm 79.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 114In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 20 V CT Chassis 300 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 12In Stock
Min.: 1
Mult.: 1

80 VA 115 VAC 80 V CT/40 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 85.7 mm 77.7 mm 71.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 19In Stock
Min.: 1
Mult.: 1

175 VA 115 VAC, 230 VAC 28 V CT/14 V Chassis 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 97In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 12.6 V CT Chassis 500 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 200 VA Isolation 115/230 , 14/28 7In Stock
Min.: 1
Mult.: 1

28 V 14 V 14.2 A 90 mm 106 mm 116 mm EcoTran
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 6In Stock
Min.: 1
Mult.: 1

650 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V Chassis 16.3 A/32.6 A Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm Quick Connects Multi Purpose International Transformer MPI
Murrelektronik 6686343
Murrelektronik Power Transformers - Industrial MTS 1-PHASE SAFETY TRANSFORMER, P: 160VA IN: 230/400VAC OUT: 24VAC, for screw and DIN-rail mounting, with spring clamp connection 2In Stock
Min.: 1
Mult.: 1
1 Phase
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

400 VA 115 VAC 16 V CT/8 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 114.3 mm 136.5 mm 95.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 99In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC 36 V CT Chassis 350 mA Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC 16 V CT Chassis 2 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 9In Stock
Min.: 1
Mult.: 1

68 VA 115 VAC 68 V CT/34 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 85.7 mm 74.6 mm 71.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 27In Stock
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 16 V CT/8 V Chassis 8.1 A/16.2 A Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 49In Stock
Min.: 1
Mult.: 1

43 VA 115 VAC, 230 VAC 24 V CT/12 V Chassis 1.8 A/3.6 A Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

80 VA 115 VAC, 230 VAC 16 V CT/8 V Chassis 5 A/10 A Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 47In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 120 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 65In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 24 V CT Chassis 1.25 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC, 230 VAC 12.6 V CT Chassis 4 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 12.6 V CT Chassis 8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 20 V CT Chassis 5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241