ERP Power ESS Serie LED de Suministros de energía

Resultados: 38
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Modo de operación Corriente de salida-Canal 1 Voltaje de salida-Canal 1 Potencia de salida Voltaje de entrada Reducción de luminosidad Número de salidas Estilo de montaje Longitud Ancho Altura Industria Estándar Serie Clasificación IP
ERP LED de Suministros de energía 21W 24-42V 500mA CC Tri-Mode Dim 118En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 24 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 15.0 W max, 440 mA Iout, 34 V max Vout 66En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 440 mA 34 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 9.1 W max, 700 mA Iout, 13 V max Vout, with non-linear 0-10V dimming and with dim to off 91En existencias
Min.: 1
Mult.: 1

ESS
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout 82En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 42 VDC 10.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 10.5W 24-42V 250mA CC Tri-Mode Dim 100En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 24 VDC to 42 VDC 10.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64


ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 350 mA Iout, 24 V max Vout 92En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC 8.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64


ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 6.0 W max, 500 mA Iout, 12 V max Vout 100En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 12 VDC 6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 11.2 W max, 350 mA Iout, 32 V max Vout 253En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 32 VDC 11.2 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout 105En existencias
200Se espera el 19-02-2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 14.7W 24-42V 350mA CC Tri-Mode Dim 150En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC to 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 16.8 W max, 400 mA Iout, 42 V max Vout 149En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 400 mA 42 VDC 16.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 18.9 W max, 450 mA Iout, 42 V max Vout 80En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 450 mA 42 VDC 18.9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 19.6 W max, 1400 mA Iout, 14 V max Vout 100En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 14 VDC 19.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout 276En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 22.4 W max, 700 mA Iout, 32 V max Vout 69En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 32 VDC 22.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 24.3 W max, 900 mA Iout, 27 V max Vout 94En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 27 VDC 24.3 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout 72En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64


ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 200 mA Iout, 42 V max Vout 33En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 200 mA 42 VDC 8.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 9W 10-18V 500mA CC Tri-Mode Dim 72En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 10 VDC to 18 VDC 9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64


ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 9 W max, 750 mA Iout, 12 V max Vout 52En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 750 mA 12 VDC 9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.6 W max, 300 mA Iout, 42 V max Vout 58En existencias
100Se espera el 26-02-2026
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 42 VDC 12.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 16.8 W max, 700 mA Iout, 24 V max Vout 63En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 24 VDC 16.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 23.1 W max, 550 mA Iout, 42 V max Vout 45En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 550 mA 42 VDC 23.1 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 29.4 W max, 700 mA Iout, 42 V max Vout 52En existencias
750Se espera el 09-03-2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 11.0 W max, 440 mA Iout, 25 V max Vout 54En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 440 mA 25 VDC 11 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64