Texas Instruments Supervisory Circuits

Results: 1.400
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package / Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Texas Instruments Supervisory Circuits Nanopower high-input voltage supervisor 4.944In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 10 V - 40 C + 125 C 1 % TPS3840 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Sngl SVS f/3.3V Sys w/Prg Time Delay A 5 A 595-TLC7733QD 54.426In Stock
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 2.93 V 1 Input Active High, Active Low, Push-Pull No Manual Reset No Watchdog Backup Programmable 6 V - 40 C + 125 C 5.4 % TLC77 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 4.55V Monitor A 595- TL7705ACDR A 595-TL A 595-TL7705ACDR 14.877In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 4.55 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2 % TL7705A Tube
Texas Instruments Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1AFNOPB 37.280In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 16 ms 5.5 V - 40 C + 125 C 20 % LM3880 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Supply V 10.284In Stock
Min.: 1
Mult.: 1
: 2.000

Voltage Supervisory SMD/SMT SOIC-8 Adjustable 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 40 V - 40 C + 85 C 2 % TL7700 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Supply Voltage Super visor 27.323In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Monitor SMD/SMT SOT-23-5 2.93 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 2.4 % TPS3824 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Quad Supply Vltg Sup A 595-TPS386000RGPR A 595-TPS386000RGPR 9.908In Stock
Min.: 1
Mult.: 1
: 250

Voltage Supervisory SMD/SMT QFN-20 Adjustable 4 Input Active Low, Open Drain Manual Reset Watchdog No Backup 300 ms 6.5 V - 40 C + 125 C 0.25 % TPS386000 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive nano-quie scent-current preci 2.009In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TSOT-23-8 1 Input Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 6 V - 40 C + 125 C TPS3436 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Power-supply sequenc er with I C support 29.561In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Monitor SMD/SMT VQFN-24 1 Input No Manual Reset Watchdog Backup 5.5 V - 40 C + 125 C 10 % TPS38700 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive nano-quie scent-current preci 2.618In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT TSOT-23-8 1.05 V to 5.4 V 1 Input Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 6 V - 40 C + 125 C 1.2 % TPS35 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive nano-qui escent-current prec 3.097In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-8 Active Low, Open Drain, Push-Pull Manual Reset Watchdog 6 V - 40 C + 125 C 1.2 % TPS36 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits TRIPLE PROCESSOR A 5 95-TPS3307-18DR A 5 A 595-TPS3307-18DR 9.213In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 1.25 V, 1.68 V, 2.93 V 3 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 3.2 % TPS3307 Tube
Texas Instruments Supervisory Circuits Mil Enhanced Triple Proc Supervisors 2.259In Stock
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 1.25 V, 1.68 V, 2.93 V 3 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 55 C + 125 C 3.2 % TPS3307 Reel, Cut Tape, MouseReel

Texas Instruments Supervisory Circuits 3.3-V Battery-Backup for RAM Retention A A 595-TPS3620-33DGKR 11.923In Stock
Min.: 1
Mult.: 1
: 250

Voltage Supervisory SMD/SMT VSSOP-8 2.93 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 100 ms 5.5 V - 40 C + 85 C 2.4 % TPS3620 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Nano-quiescent-curre nt precision superv 2.422In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-8 1.85 V Active Low, Open Drain, Push-Pull Manual Reset Watchdog 25 ms 6 V - 40 C + 125 C 1.2 % TPS35 Reel, Cut Tape, MouseReel

Texas Instruments Supervisory Circuits Battery-Backup for R AM Retention A 595- A 595-TPS3619-33DGKR 25.319In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT VSSOP-8 2.93 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 100 ms 5.5 V - 40 C + 85 C 2.4 % TPS3619 Tube
Texas Instruments Supervisory Circuits 32-Rail PMBus Power Sequencer A 595-UCD9 A 595-UCD90320ZWSR 787In Stock
Min.: 1
Mult.: 1
: 250

Voltage Sequencer SMD/SMT NFBGA-169 Adjustable 32 Input Active Low, Open Drain Manual Reset Watchdog No Backup Programmable 3.63 V - 40 C + 85 C UCD90320 Reel, Cut Tape, MouseReel

Texas Instruments Supervisory Circuits Mil Enhance Backup- Battery Sups A 595-T A 595-TPS362033MDGKTEP 11.220In Stock
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT VSSOP-8 2.93 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 140 ms 5.5 V - 55 C + 125 C 2.4 % TPS36203 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Proc Sup Circuit W/ Window Watchdog 13.557In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 4.55 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 25 ms 6 V - 40 C + 125 C 2.4 % TPS3813 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive power-sup ply sequencer with 2.977In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Sequencer SMD/SMT VQFN-24 1.85 V 1 Input Active Low, Open Drain No Manual Reset Watchdog Backup 16 ms 5.5 V - 40 C + 125 C TPS38700 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Low-power voltage su pervisor (reset IC) 33.556In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT X2SON-5 2.93 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 125 C 0.5 % TLV809E Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Low-voltage supervis or with adjustable- 11.197In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT 2.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 40 us 6 V - 40 C + 125 C 0.5 % TLV840 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Push-pull low-power dual-voltage detec A A 595-TPS3779CDBVT 1.538In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23-6 Adjustable 2 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 6.5 V - 40 C + 125 C 1 % TPS3779 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Lo Quies Current Pro Delay Sup Circuit A A 595-TPS3808G25DRVT 3.569In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT WSON-6 2.33 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.25 ms to 10 s 6.5 V - 40 C + 125 C 0.5 % TPS3808 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 4.55V Volt. Sup A 59 5-TPS3809I50DBVR A A 595-TPS3809I50DBVR 3.444In Stock
Min.: 1
Mult.: 1
: 250

Voltage Supervisory SMD/SMT SOT-23-3 4.55 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 2.2 % TPS3809 Reel, Cut Tape, MouseReel