FDA117GRTR

Littelfuse
576-FDA117GRTR
FDA117GRTR

Mfr.:

Description:
Optically Isolated Gate Drivers SMD4 5KV 1-CH GATE DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Optically Isolated Gate Drivers
RoHS:  
SMD/SMT
SMD-4
1 Channel
1.4 V
1.5 mA
5000 Vrms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Configuration: Single
Maximum Turn-Off Delay Time: 0.201 ms
Maximum Turn-On Delay Time: 0.075 ms
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: MOSFET Drivers
Product Type: Optically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Photovoltaic MOSFET Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FDA117 Photovoltaic MOSFET Drivers

Littelfuse FDA117 Photovoltaic MOSFET Drivers consist of an LED that is optically coupled to a photodiode array. These MOSFET drivers feature isolated floating output, integrated turn-off circuitry, 5000VRMS isolation, 5mA control circuitry, and solid-state reliability. The FDA117 photovoltaic MOSFET drivers deliver 5V reverse input voltage, 550mW total power dissipation, -40°C to 85°C operating temperature range, and a 4kV ESD rating. These photovoltaic MOSFET drivers are UL 94V-0 flammability certified and are RoHS compliant. Typical applications include MOSFET driver,programmable control, process control, instrumentation, solid state relay, isolated switching, and isolated power supply.

In Stock: 2.538

Stock:
2.538 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CLP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.773 $6.773
$5.164 $51.640
$4.880 $122.000
$4.333 $433.300
$4.133 $1.033.250
$4.007 $2.003.500
Full Reel (Order in multiples of 1000)
$3.944 $3.944.000
$3.849 $7.698.000
5.000 Quote
† $5.000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.