101.6 mm DC/DC Converters - Chassis Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 24Vout 12.5A 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 24 V 12.5 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 28Vout 10.8A 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 28 V 10.8 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 48Vout 6.3A 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 48 V 6.3 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 12Vout 25A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 12 V 25 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 24Vout 12.5A
9On Order
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 43 V 160 V 24 V 12.5 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 28Vout 10.8A 7Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 43 V 160 V 28 V 10.8 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR