SMD-8 DC/DC Converters - SMD

Results: 1.557
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 327In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 15Vout 1.784In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 66 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 120In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 168In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 57In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 87In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 95In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 132In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 214In Stock
560Expected 8/24/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 37In Stock
280On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 92In Stock
200Expected 9/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 168In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 268In Stock
320Expected 10/27/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 132In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 240In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 120In Stock
960On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 155In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 110In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 118In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 77In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 47In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 166In Stock
160On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M