DIP-7 DC/DC Converters - Through Hole

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin 12V 830mA 1x1 metal case 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 75 V 12 V 830 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin 15Vout 670mA 1x1 metal case 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 75 V 15 V 670 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin 24Vout 420mA 1x1 metal case 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 75 V 24 V 420 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin +5Vout 1A, -5Vout 1A 1x1 metal case 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 75 V 5 V 1 A - 5 V 1 A 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin +12Vout 416mA, -12Vout 416mA 1x1 metal case 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 75 V 12 V 416 mA - 12 V 416 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 14-160Vin 5.1Vout 2A 1x1 metal case 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 14 V 160 V 5.1 V 2 A 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 14-160Vin 15Vout 670mA 1x1 metal case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 14 V 160 V 15 V 670 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 14-160Vin 24Vout 420mA 1x1 metal case 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 14 V 160 V 24 V 420 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 14-160Vin +5Vout 1A, -5Vout 1A 1x1 metal case 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 14 V 160 V 5 V 1 A - 5 V 1 A 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 14-160Vin +12Vout 416mA, -12Vout 416mA 1x1 metal case 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 14 V 160 V 12 V 416 mA - 12 V 416 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 14-160Vin +15Vout 333mA, -15Vout 333mA 1x1 metal case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 14 V 160 V 15 V 333 mA - 15 V 333 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 4.5-10Vin 3.3Vout 400mA 2W DIP Iso 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 10 V 3.3 V 400 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin 3.3Vout 400mA 2W DIP Iso 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 3.3 V 400 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15Vout 134mA 2W DIP Iso 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 15 V 134 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 36-75Vin 12Vout 250mA 3W Iso DIP 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 75 V 12 V 250 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 3
TRACO Power DC/DC Converters - Through Hole 9-36Vin 3.3Vout 700mA 3W Iso DIP 110In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 3.3 V 700 mA 1.5 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5Vout 600mA 3W Iso DIP 225In Stock
330Expected 9/18/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 5 V 600 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12Vout 250mA 3W Iso DIP 85In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 12 V 250 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 5Vout 1000mA 5W Iso DIP 67In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 13.2 V 5 V 1 A 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 3.3Vout 1000mA 5W Iso DIP 144In Stock
241On Order
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 3.3 V 1 A 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5Vout 1000mA 5W Iso DIP 444In Stock
420Expected 9/1/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 5 V 1 A 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24Vout 210mA 5W Iso DIP 106In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 24 V 210 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15V/168mA -15V/168mA 5W DIP 135In Stock
140Expected 1/8/2027
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 36 V 15 V 168 mA - 15 V 168 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5Vout 1000mA 5W Iso DIP 159In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 V 75 V 5 V 1 A 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5 V 4 A 1.5 kV DIP-7 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEN 20WI