- 30 C Oscillators

Results: 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C 338In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V HCMOS 2.5ppm -30C +85C 673In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24.576 MHZ Multi-Volt +1.7 3.6V HCMOS TCXO 2.5 ppm -30 +85 C 3.2x 2.5mm RoHS 734In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 24.57 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V HCMOS 2.5ppm -30C +85C 615In Stock
1.000Expected 2/2/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C 8In Stock
1.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 577In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 25.000MHZ CMOS SMD ECS-TXO-2520MV 25MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 552In Stock
1.000Expected 2/16/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 40.000MHZ CMOS SMD ECS-TXO-2520MV 40MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 773In Stock
1.000Expected 1/19/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 740In Stock
1.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-2ppm,1.7V 3.465V,2mA,-30 C 85 C, 2.50mm x 2.00mm 5In Stock
2.000Expected 2/9/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 2 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel

Epson Timing TCXO Oscillators TG-5006CG-25V 19.2000MX: VC-TXCO 1.7V 3.465V +/-1.0PPM +/-2.0PPM-30 85C ANY TR 50In Stock
Min.: 1
Mult.: 1
: 100

VCTCXO 19.2 MHz 10 pF 1.7 V 3.465 V SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.8 mm Reel, Cut Tape

Epson Timing TCXO Oscillators TG-5006CG-28L 52.0000MX: TXCO 1.8V +/-2.0PPM-30 85C ANY TR 6In Stock
Min.: 1
Mult.: 1
: 100

VCTCXO 52 MHz 10 pF 1.7 V 3.465 V SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.8 mm Reel, Cut Tape
ABRACON TCXO Oscillators
998On Order
Min.: 1
Mult.: 1
: 1.000

TCXO 22.5792 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS
1.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 25 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 50.000MHZ 3.3V HCMOS SM Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
299Expected 1/14/2027
Min.: 1
Mult.: 1

TCXO SMD-6 50 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
1.314Expected 9/29/2026
Min.: 1
Mult.: 1

TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS
2.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS
9.000On Order
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS 7.770In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape
ECS TCXO Oscillators 250.000 MHz +3.3V LVDS TCXO +/-2.5 ppm -30 - +85C 3.2 x 2.5 mm RoHS 50In Stock
Min.: 1
Mult.: 1

TCXO 3.2 mm x 2.5 mm 250 MHz 2.5 PPM 3.135 V 3.465 V LVDS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Bulk
ECS TCXO Oscillators OSC TCXO 125.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
100On Order
Min.: 1
Mult.: 1

TCXO SMD-6 125 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
Fairview Microwave Standard Clock Oscillators 10 MHz Free Running Reference Oscillator in 0.9 inch SMT (Surface Mount) Package, Internal Ref., Phase Noise -145 dBc/Hz 1Factory Stock Available
Min.: 1
Mult.: 1
Standard Oscillators 10 MHz 5 PPM SMD/SMT - 30 C + 70 C Bag
Fairview Microwave Standard Clock Oscillators 50 MHz Free Running Reference Oscillator in 0.9 inch SMT (Surface Mount) Package, Internal Ref., Phase Noise -150 dBc/Hz 4Factory Stock Available
Min.: 1
Mult.: 1
Standard Oscillators 50 MHz 5 PPM SMD/SMT - 30 C + 70 C Bag
Fairview Microwave Standard Clock Oscillators 100 MHz Free Running Reference Oscillator in 0.9 inch SMT (Surface Mount) Package, Internal Ref., Phase Noise -155 dBc/Hz 6Factory Stock Available
Min.: 1
Mult.: 1
Standard Oscillators 100 MHz 5 PPM SMD/SMT - 30 C + 70 C Bag
Fairview Microwave Standard Clock Oscillators 10 MHz Free Running Reference Oscillator, Internal Ref., Phase Noise -150 dBc/Hz and SMA 6Factory Stock Available
Min.: 1
Mult.: 1
Standard Oscillators 10 MHz 5 PPM SMA - 30 C + 70 C Bag