28 MHz Crystals

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging
ABRACON Crystals Xtal 3 x 8 Cylindrical Can 28MHz Tol 30ppm Stab 50ppm -10C - 60C 16pF 40 Ohms 964In Stock
Min.: 1
Mult.: 1

28 MHz 16 pF 30 PPM 50 PPM Cylinder - 10 C + 60 C Radial 40 Ohms 100 uW 8 mm 3 mm AB308 Bulk
TXC Corporation Crystals 28MHz 8pF 20ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

28 MHz 8 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel