ABRACON C4ST Series Crystals

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON FC4STCBMF10.0-BAG200
ABRACON Crystals Pin Through Crystal, 10 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -20 To +70 C, 20pF, 11.4 x 4.7 mm 283In Stock
Min.: 1
Mult.: 1

10 MHz 20 pF 30 PPM 50 PPM 11.35 mm x 4.65 mm - 20 C + 70 C Radial 60 Ohms 0.5 mW 11.35 mm 4.65 mm 3.6 mm C4ST Bulk
ABRACON FC4STCBMF14.7456-BAG200
ABRACON Crystals Pin Through Crystal, 14.7456 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -20 To +70 C, 20pF, 11.4 x 4.7 mm 294In Stock
Min.: 1
Mult.: 1
: 200

14.7456 MHz 20 pF 30 PPM 50 PPM - 20 C + 70 C Radial 40 Ohms 0.5 mW 11.35 mm 4.65 mm 3.6 mm C4ST Reel, Cut Tape, MouseReel
ABRACON FC4STCBAF4.0-BAG200
ABRACON Crystals Pin Through Crystal, 4 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -20 To +70 C, SERIES, 11.4 x 4.7 mm 203In Stock
Min.: 1
Mult.: 1

4 MHz 20 pF 30 PPM 50 PPM 11.35 mm x 4.65 mm - 20 C + 70 C Radial 150 Ohms 0.5 mW 11.35 mm 4.65 mm 3.6 mm C4ST Bulk
ABRACON FC4STCBMF19.6608-BAG200
ABRACON Crystals Pin Through Crystal, 19.6608 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -20 To +70 C, 20pF, 11.4 x 4.7 mm 898In Stock
Min.: 1
Mult.: 1
: 1.000

19.6608 MHz 20 pF 30 PPM 50 PPM 11.35 mm x 4.65 mm - 20 C + 70 C Radial 40 Ohms 100 uW 11.35 mm 4.65 mm 3.6 mm C4ST Reel, Cut Tape, MouseReel
ABRACON FC4STCBMF7.3728-BAG200
ABRACON Crystals Pin Through Crystal, 7.3728 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -20 To +70 C, 20pF, 11.4 x 4.7 mm Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 200

7.3728 MHz 20 pF 30 PPM 50 PPM - 20 C + 70 C Radial 80 Ohms 0.5 mW 11.35 mm 4.65 mm 3.6 mm C4ST Bulk