8 A Ferrite Beads

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Laird Ferrite Beads Broadband,1Ln 2220,HR 4.066In Stock
Min.: 1
Mult.: 1
: 2.000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 8 A 10 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape
Niterra Ferrite Beads Noise Filter amorphous core 11.209In Stock
Min.: 1
Mult.: 1

LEADED Ferrite Beads on Leads Radial 8 A 12 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 800Ohms 8K mA 0.01Ohms 11.309In Stock
Min.: 1
Mult.: 1
: 2.000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm,8.0A,-55-125C 7.627In Stock
32.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,Auto,22ohm,8.0A,-55-125C 5.998In Stock
4.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 78.195In Stock
165.370On Order
Min.: 1
Mult.: 1
: 2.500

WE-MPSB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD 27.997In Stock
50.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 2.500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.905In Stock
12.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHM 173In Stock
4.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 565ohm 8A 44In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 5 kOhms 8 A 25 % 12 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM Alternate Sizing Guide Below 10.207In Stock
124.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8 OHM
236.170On Order
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM Alternate Sizing Guide Below
324.750On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_xN Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 800ohms 100MHz 8A Monolithic 2220 SMD
29.220On Order
Min.: 1
Mult.: 1
: 2.000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 10 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200
8.700On Order
Min.: 1
Mult.: 1
: 2.500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 5000MA Alternate Sizing Guide Below
167.991On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD
1.800Expected 8/21/2026
Min.: 1
Mult.: 1

LEADED Ferrite Beads on Leads Radial 8 A 12 mm 6 mm Bulk