Shielded Common Mode Filter Chokes

Results: 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 2500Ohms 80V 0.23A RDC=1 -40 / + 125C AEC-Q200 1.055In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel AGC SMD/SMT 51 uH 3.5 kOhms - 30 %, + 50 % 230 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3.05 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters PE-0805GCM 800 Ohms 50V 1 : 1 DCR=0.9 Ohms -40 /+85 2.689In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel PE-0805GCMC SMD/SMT 260 Ohms 600 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters PE-0805GCM 800 Ohms 50V 1 : 1 DCR=0.9 Ohms -40 /+85 9.337In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

PCB Mount 1 Channel PE-0805GCMC SMD/SMT 380 Ohms 600 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 60VDC 1200ohm 20% 1200mA POWRTRN AEC-Q200 269In Stock
13.500On Order
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DLW32_H SMD/SMT 1.2 kOhms 20 % 1.2 A 60 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Noise Filters
Pulse Electronics Common Mode Chokes / Filters CMC, EP18 SERIES, 305uH , SM 832In Stock
Min.: 1
Mult.: 1
Max.: 280
: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 305 uH 3.85 kOhms 40 % 17 A 3.85 mOhms 3 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 400uH 14A DCR=5.5mOh ms 40% 999In Stock
Min.: 1
Mult.: 1
Max.: 280
: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 400 uH 5.5 kOhms 40 % 14 A 5.5 mOhms 2.84 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 110uH 32A DCR=1.10mO hms 40% 692In Stock
Min.: 1
Mult.: 1
Max.: 180
: 45

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 110 uH 1.1 kOhms 40 % 32 A 1.1 mOhms 2.82 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 360uH 22A DCR=2.9mOh ms 40% 519In Stock
Min.: 1
Mult.: 1
Max.: 180
: 45

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 360 uH 2.9 kOhms 40 % 22 A 2.9 mOhms 2.1 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke 1.2Ohms 7.616In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

PCB Mount CCMC SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Wurth Elektronik Common Mode Chokes / Filters WE-CCMF 2450 & 5500mHz 20 dB min 4.609In Stock
6.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel WE-CCMF SMD/SMT 245 pH 1.6 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90 OHM 148.536In Stock
110.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 10.000

PCB Mount 1 Channel DLM0NSM SMD/SMT 90 Ohms 25 % 4.75 Ohms - 40 C + 85 C 03025 (0806 metric) 0.85 mm 0.65 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Noise Filter
Coilcraft Common Mode Chokes / Filters 4.117In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel CANbus SMD/SMT 100 uH 30 % 260 mA 800 mOhms - 40 C + 125 C 1812 (4532 metric) 4.95 mm 3.18 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Power Solutions Common Mode Chokes / Filters CMC 0.47mH, 0.7A SM toroid 2.963In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel 5000A SMD/SMT 470 uH - 30 %, + 50 % 700 mA 360 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Common Mode Chokes / Filters CMC 4.7mH, 0.4A SM toroid 1.694In Stock
2.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel 5000A SMD/SMT 4.7 mH - 30 %, + 50 % 400 mA 840 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Common Mode Chokes / Filters CMC 51uH, 0.8A SM toroid 995In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel 5000A SMD/SMT 51 uH - 30 %, + 50 % 800 mA 168 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,1000ohm+/-25%,1.5A,shd 3.946In Stock
24.000Expected 12/30/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel SRF3225TP SMD/SMT 8.2 uH 1 kOhms - 30 %, + 50 % 1.5 A 100 mOhms - 40 C + 105 C 3.2 mm x 2.5 mm x 2.2 mm 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,500ohm+/-25%,2A,shd 2.743In Stock
88.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel SRF3225TP SMD/SMT 2.2 uH 500 Ohms - 30 %, + 50 % 2 A 100 mOhms - 40 C + 105 C 3.2 mm x 2.5 mm x 2.2 mm 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,420ohm+/-25%,3.2A,shd 7.997In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 1.5 uH 420 Ohms 3.2 A 55 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Panasonic Industry Common Mode Chokes / Filters 0504 common mode noise filter, 330 ohm 42.298In Stock
20.000On Order
Min.: 1
Mult.: 1
: 5.000

PCB Mount 1 Channel EXC-24CE SMD/SMT 330 Ohms 25 % 6.2 Ohms - 40 C + 85 C 0504 (1201 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Laird Common Mode Chokes / Filters 0.22ohm 120MHz 0.37A 7.530In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 120 Ohms 25 % 370 mA 220 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Common Mode Chokes / Filters 0.5ohm 360MHz 0.22A 7.946In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 360 Ohms 25 % 220 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 3x1.5mH 18A 32In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel B82748F Through Hole 1.5 mH 30 % 18 A - 40 C + 125 C 40 mm Tray Power Line Chokes Current-Compensated Ring Core Triple Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 3x1.5mH 23A 13In Stock
Min.: 1
Mult.: 1

Horizontal Mount 3 Channel B82748F Solder 1.5 mH 30 % 23 A - 40 C + 125 C 44.1 mm Tray Power Line Chokes Current-Compensated Ring core Triple Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x4.7mH 0.9A/+60C 461In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791G Through Hole 4.7 mH - 30 %, + 50 % 900 mA - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Tray Power Line Chokes Current-Compensated Ring Core Double Choke
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS 584In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel ADCH SMD/SMT 3.4 uH 50 Ohms 300 mA - 40 C + 85 C CD637-6 7.87 mm 5.59 mm 5.23 mm Reel, Cut Tape, MouseReel RF Chokes