Shielded Common Mode Filter Chokes

Results: 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 47uH IR = 0.8A Isat = 0.8A RDC = 385mOhms AEC-Q200 2.850In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel WE-HEPA SMD/SMT 47 uH 20 % 800 mA 385 mOhms 11 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 68uH IR = 0.6A Isat = 0.7A RDC = 535mOhms AEC-Q200 2.975In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel WE-HEPA SMD/SMT 68 uH 20 % 600 mA 535 mOhms 9 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters RR1000-20 22In Stock
Min.: 1
Mult.: 1

Vertical Mount RR1000 Screw 125 uH 30 % - 40 C + 100 C 115 mm 30 mm 95 mm Common Mode Chokes EMC / EMI Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters RR1000-50 5In Stock
Min.: 1
Mult.: 1

Vertical Mount RR1000 Screw 90 uH 30 % - 40 C + 100 C 200 mm 36 mm 152 mm Common Mode Chokes EMC / EMI Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters RR1000-60 7In Stock
Min.: 1
Mult.: 1

Vertical Mount RR1000 Screw 56 uH 30 % - 40 C + 100 C 240 mm 31 mm 182 mm Common Mode Chokes EMC / EMI Choke
Bourns Common Mode Chokes / Filters CMC,3.3x2.5x2.5mm,100uH,0.1A,shd 11.499In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel SRF3225TABG SMD/SMT 100 uH 3 kOhms 80 % 100 mA 3 Ohms - 40 C + 125 C 1310 (3325 metric) 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Pulse Electronics Common Mode Chokes / Filters 600Ohms 80V 0.36A RDC=0.6 -40 / + 125C AEC-Q200 20.529In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel AGC SMD/SMT 11 uH 600 Ohms - 30 %, + 50 % 360 mA 600 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3.05 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters CMF 300ohm, 0.1A, -40~105 degree C, AEC-Q200 7.992In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 1 Channel MCZ-AH SMD/SMT 300 Ohms 25 % 100 mA 4.5 Ohms - 40 C + 105 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Multilayer Common Mode Filter
TDK Common Mode Chokes / Filters 1211 80ohm 25% 100mA 5VDC AEC-Q200 11.645In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 1 Channel MCZ-DH SMD/SMT 80 Ohms 25 % 100 mA 3 Ohms - 40 C + 105 C 0403 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 4.7uH 100mA 0.62RDC SMD, Data Line Choke, High Speed Bus 3.698In Stock
Min.: 1
Mult.: 1
: 6.000

PCB Mount 1 Channel ADF32T SMD/SMT 4.7 uH - 50 %, + 30 % 100 mA 620 mOhms 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes
TDK Common Mode Chokes / Filters Isolation inductor 1 Mh, Single Pair Ethernet 10BASE-T1L 1.833In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount ICI SMD/SMT 1 mH 165 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
TDK Common Mode Chokes / Filters 80uH 2.6ohm 70mA AEC-Q200 VER 2.0 110.486In Stock
Min.: 1
Mult.: 1
: 6.000

PCB Mount 2 Channel ACT SMD/SMT 80 uH - 30 %, + 50 % 70 mA 2.6 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 117.439In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 1 Channel KCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
Pulse Electronics Common Mode Chokes / Filters 225uH 100V 25A ER19 RDC=2.5mOhms 125C 430In Stock
480Expected 10/14/2026
Min.: 1
Mult.: 1
: 60

PCB Mount 1 Channel PGC SMD/SMT 225 uH 1.4 kOhms 25 A 2.5 mOhms - 40 C + 125 C 19 mm 13 mm 20 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,1400ohm+/-25%,2A,shd 15.004In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 4 uH 1.4 kOhms 2 A 100 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,230ohm+/-25%,3.5A,shd 4.000In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 850 nH 230 Ohms 3.5 A 50 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,600ohm+/-25%,2.5A,shd 5.858In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 1.7 uH 600 Ohms 2.5 A 60 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Laird Common Mode Chokes / Filters 1.3ohm 680MHz 0.2A 9.875In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 680 Ohms 25 % 200 mA 1.3 Ohms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Murata Power Solutions Common Mode Chokes / Filters CMC 1.0mH, 0.7A SM toroid 880In Stock
1.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel 5000A SMD/SMT 1 mH - 30 %, + 50 % 700 mA 360 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters PE-0805GCM 800 Ohms 50V 1 : 1 DCR=0.9 Ohms -40 /+85 2.736In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel PE-0805GCMC SMD/SMT 800 Ohms 900 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 5100Ohms 80V 0.15A RDC=2 -40 / + 125C AEC-Q200 2.375In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

PCB Mount 1 Channel AGC SMD/SMT 100 uH 5.1 kOhms 150 mA 2 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 550Ohms 80V 0.3A RDC=0.4 -40 / + 125C AEC-Q200 3.722In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel AGC SMD/SMT 11 uH 550 Ohms 300 mA 400 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 2600Ohms 80V 0.2A RDC=1.5 -40 / + 125C AEC-Q200 2.312In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

PCB Mount 1 Channel AGC SMD/SMT 51 uH 2.6 kOhms 200 mA 1.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Automotive 2-Line EMI Suppression 100uH, 7.5kOhms, +/-30%, 50V 2.779In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel AGC SMD/SMT 100 uH 7.5 kOhms - 30 %, + 50 % 150 mA 2 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3.05 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 1200Ohms 80V 0.31A RDC=1 -40 / + 125C AEC-Q200 3.674In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.2 kOhms - 30 %, + 50 % 310 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3.05 mm Reel, Cut Tape, MouseReel Common Mode Chokes