NFM21PC225B0J3D

Murata Electronics
81-NFM21PC225B0J3D
NFM21PC225B0J3D

Fabricante:

Descripción:
Condensadores pasantes 2.2 UF 6.3V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Condensadores pasantes
RoHS:  
2.2 uF
6.3 VDC
SMD/SMT
20 %
3 Terminal
0805 (2012 metric)
2 mm
1.25 mm
0.85 mm
Three Terminal Filter Capacitors
4 A
0.6 mm
- 40 C
+ 85 C
NFM21PC
AEC-Q200
Reel
Cut Tape
MouseReel
Marca: Murata Electronics
Resistencia de aislamiento: 200 MOhms
Tipo de producto: Feed Through Capacitors
Cantidad de empaque de fábrica: 4000
Subcategoría: Filters
Nombre comercial: EMIFIL
Tipo: Three Terminal Capacitor
Peso de la unidad: 12 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8548000001
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

NFM 3-Terminal Filter Capacitors

Murata Electronics NFM 3-Terminal Filter Capacitors feature lower equivalent series inductance (ESL) than conventional two-terminal MLCCs, enabling them to reduce the impedance in a high-frequency band with fewer components. These capacitors are suitable for use in the power lines of a circuit, particularly power lines for high-speed semiconductors. The NFM filter capacitors provide a three-terminal multilayer ceramic capacitor in a small package. Murata NFMcapacitors conform to the AEC-Q200 standard and are ideal for use in high-quality and high-reliability automobile applications. 

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

En existencias: 20.178

Existencias:
20.178
Se puede enviar inmediatamente
En pedido:
12.000
Se espera el 26-10-2026
Plazo de entrega de fábrica:
10
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 4000)

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$137 $137
$97,8 $978
$85,2 $8.520
$79,9 $39.950
$74,7 $74.700
Envase tipo carrete completo (pedir en múltiplos de 4000)
$59,9 $239.600
$54,7 $437.600
$53,6 $1.286.400
† $5.000 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.