Reel AEC-Q200 Ferrite Beads

Results: 1.248
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0402 75ohms 25% 0.60A AEC-Q200 14.662In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
TDK Ferrite Beads 0402 220ohms 250mA Signal Line AEC-Q200 19.017In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T420RG 15.271In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 800Ohm 50mA AEC-Q200 19.114In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 50 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE MSASE32YBB5476MTNA01 11.465In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 240Ohms 300mA 0.35Ohms AEC-Q200 27.366In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 240 Ohms, 390 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 0.4Ohm 25% 1608 AEC-Q200 8.005In Stock
Min.: 1
Mult.: 1
: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 1.590In Stock
10.000Expected 1/7/2027
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 5.345In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 3.929In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.977In Stock
Min.: 1
Mult.: 1
: 2.000

NFZ AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.597In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11.429In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

NFZ AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 1800mA 100MHz @ 56Ohms AEC-Q200 51.469In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 56 Ohms 1.8 A 25 % 300 mOhms - 25 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohm 500mA .3Ohm AEC-Q200 17.224In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 19.742In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.2 A 25 % 155 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17.912In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1.9 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 18.823In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohm 400mA .25Ohm AEC-Q200 24.447In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12.018In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12.066In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 175 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 13.849In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohm 200mA .8Ohm AEC-Q200 19.301In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz .5Ohm 25% 1608 AEC-Q200 25.360In Stock
Min.: 1
Mult.: 1
: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel