+ 85 C Reel Trimmer / Variable Capacitors

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Murata Electronics Trimmer / Variable Capacitors Variable Capacitors WLCSP 60pFa.0V/30pFa.3V 173.844In Stock
Min.: 1
Mult.: 1
: 10.000

30 pF to 60 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape, MouseReel
Murata Electronics Trimmer / Variable Capacitors Variable Capacitors DFN 200pFa.0V/100pFa.5V 16.704In Stock
Min.: 1
Mult.: 1
: 5.000

100 pF to 200 pF SMD/SMT 1.3 mm (0.051 in) 0.9 mm (0.035 in) NFC Variable Capacitor 0.6 mm - 40 C + 85 C LXRW Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 8.0-40pF 350V 6.575In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
pSemi Trimmer / Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 1.88-14pF, SPI Interface 25.289In Stock
Min.: 1
Mult.: 1
: 3.000

1.88 pF to 14 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel

IXYS Integrated Circuits Trimmer / Variable Capacitors Non-Volatile Digi tal Programmable Cap 5.184In Stock
655On Order
Min.: 1
Mult.: 1
: 3.000

6.6 pF to 37.553 pF 3.3 V SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Non-Volatile Digital Programmable Capacitor 0.75 mm - 40 C + 85 C NCD2100 Reel, Cut Tape, MouseReel

pSemi Trimmer / Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.9-4.6pF, SPI Interface 4.053In Stock
12.000Expected 2/19/2027
Min.: 1
Mult.: 1
: 3.000

0.9 pF to 4.6 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 3.0 -15pF 100volts 10.266In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 8.0 - 40pF 100volts 13.612In Stock
11.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Murata Electronics Trimmer / Variable Capacitors Variable Capacitors WLCSP 33pFa.0V/16.5pFa.3V 3.558In Stock
Min.: 1
Mult.: 1
: 10.000

16.5 pF to 33 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape
Murata Electronics Trimmer / Variable Capacitors Variable Capacitors WLCSP 90pFa.0V/45pFa.3V 1.891In Stock
Min.: 1
Mult.: 1
: 3.000

45 pF to 90 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape
Murata Electronics Trimmer / Variable Capacitors Variable Capacitors DFN 33pFa.0V/16.5pFa.3V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

16.5 pF to 33 pF SMD/SMT 1.3 mm (0.051 in) 0.9 mm (0.035 in) NFC Variable Capacitor 0.6 mm - 30 C + 85 C LXRW Reel, Cut Tape
Knowles Voltronics Trimmer / Variable Capacitors 2.0 - 6.0pF 110volts 35.441In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 5.5-30.0pF 100V 17.187In Stock
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trimmer / Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.85-2.4pF, SPI Interface 542In Stock
Min.: 1
Mult.: 1
: 3.000

0.85 pF to 2.4 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors Half turn JR 10pF 740In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 3.0 - 15PF 350V 799In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 4.5 - 20pF 100volts 8.709In Stock
8.000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 5.0 - 30pF 100volts 6.045In Stock
1.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 8.0 - 50PF 100V 1.748In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors Trimmer Capacitor 8pF to 50pF, 1MHz, 125V 991In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 1.5-3pF 350V 4.116In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 2.0-6.0pF 350V 1.205In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 2.0-10pF 350V 875In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 3.0-15pF 350V 2.440In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 4.5-20pF 350V 2.453In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel