SCMR22H155MRTB0

KYOCERA AVX
581-SCMR22H155MRTB0
SCMR22H155MRTB0

Mfr.:

Description:
Supercapacitors / Ultracapacitors SUPERCAP MODULES

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1.5 F
1000 Hour
EDLC / Supercaps
- 40 C
+ 65 C
SCM
Waffle
Brand: KYOCERA AVX
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1344
Subcategory: Capacitors
Type: Cylindrical Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SuperCapacitors

KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

SCM Series-Connected SuperCapacitors

KYOCERA AVX SCM Series-Connected SuperCapacitors provide a capacitance range of 0.47F to 7.5F and an operating temperature range of up to +85°C with voltage derating. The series offers extended backup time, longer battery life, and instantaneous power pulses as needed. These electrochemical, double-layer modules feature excellent pulse power handling characteristics thanks to the combination of high capacitance and low equivalent series resistance (ESR). KYOCERA AVX SCM SuperCapacitors can be used by themselves or in conjunction with primary or secondary batteries. Applications include energy harvesting, UPS / industrial, wireless alarms, remote metering, toys and games, and much more.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:

Pricing (CLP)

Qty. Unit Price
Ext. Price
$5.279 $5.279
$3.702 $37.020
$3.187 $159.350
$2.797 $279.700
$2.724 $1.362.000
$2.261 $2.261.000
$2.251 $3.025.344

Similar Products