1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 50.256
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 20 % 855In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 10 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1210 20 % 1.626In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 16 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10 % 9.847In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

2.2 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.033uF X7R AUTO 10% Flex VW 80808 935In Stock
Min.: 1
Mult.: 1
: 1.000

33 nF 500 VDC X7R 0.1 pF 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X8L 1210 10 % AEC-Q200 FLEXITERM 1.100In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 25 VDC X8L 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.8 mm Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X8L 1210 1 0% AEC-Q200 FLEXITER 1.538In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X8L 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 4700pF C0G 121 0 5% AEC-Q200 1.450In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

4.7 nF 1 kVDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 1KV 10% 1210 890In Stock
Min.: 1
Mult.: 1
: 2.000

10 nF 1 kVDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.8 mm (0.071 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 1 0% 805In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R AUTO 5% Flex VW 80808 1.359In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 500 VDC X7R 0.05 pF 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32PR72H104KU NEW GLOBAL PN .1UF 500V A 581-KGM32PR72H104KU 4.720In Stock
5.000Expected 12/29/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 nF 500 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.18uF C0G 1210 1% AEC-Q200 704In Stock
Min.: 1
Mult.: 1
: 2.000

180 nF 25 VDC C0G (NP0) 1 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.85 mm (0.073 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 1000pF C0G 1210 5% AEC-Q200 1.305In Stock
Min.: 1
Mult.: 1
: 2.000

1 nF 1 kVDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .022uF C0G 1210 5% AEC-Q200 1.780In Stock
Min.: 1
Mult.: 1
: 1.000

22 nF 630 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X8L 1210 1 0% AEC-Q200 484In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC X8L 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 10 % AEC-Q200 2.798In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

10 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1210 1 0% 3.990In Stock
Min.: 1
Mult.: 1
: 4.000

22 uF 6.3 VDC X5R 10 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .047uF X7R 1210 10% 969In Stock
Min.: 1
Mult.: 1
: 2.000

47 nF 500 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 5% AEC-Q200 FLEXITERM 868In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 100 VDC X7R 5 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 4700pF X7R 1210 10 % 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 nF 1.5 kVDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF C0G 1210 1% 3.000In Stock
Min.: 1
Mult.: 1
: 4.000

3.9 nF 50 VDC C0G (NP0) 1 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.78 mm (0.031 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X7R 1210 5% Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 4.000

4.7 uF 10 VDC X7R 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Multilayer Ceramic Capacitors SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 560pF 10% X7R 1210 3.980In Stock
Min.: 1
Mult.: 1
: 2.000

560 pF 2 kVDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ECG1H472FU NEW GLOBAL PN 50V 4700pF A 581-KGM32ECG1H472FU 1.673In Stock
Min.: 1
Mult.: 1
: 3.000

4.7 nF 50 VDC C0G (NP0) 1 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF Y5V 1210 +8 0-20% 1.025In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

10 uF 25 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel