565R10HKS50

Vishay / Cera-Mite
75-565R10HKS50
565R10HKS50

Fabricante:

Descripción:
Capacitores de discos cerámicos 1Kvolts .05uF 20%

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de discos cerámicos
RoHS:  
0.05 uF
1 kVDC
Radial
9.52 mm (0.375 in)
19.6 mm
Ceramic Disc Capacitors
20 %
56xR
Bulk
Aplicación: General Purpose
Marca: Vishay / Cera-Mite
Factor de disipación DF: 2.5
Tipo de producto: Ceramic Capacitors
Cantidad de empaque de fábrica: 125
Subcategoría: Capacitors
Tipo: Dual Parallel Discs
Peso de la unidad: 4 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
VISHAY CERA-MITE OBSOLETE CERAMIC CAPACITOR PART NUMBERS

VISHAY CERA-MITE has announced they have the intention to stop
the extrusion process used in some CERA-MITE ceramic capacitors.
Several CERA-MITE ceramic capacitor part numbers cannot be made
with the same form, fit, and function by changing them to
pressing technology. Those part numbers will be withdrawn from
the market with no replacements. The last time buy for these
part numbers is May 31, 2009, and the last shipment date is
September 30, 2009. Please see below for a list of affected part
numbers.

MOUSER PART NUMBER
75-561R10TCCQ82
75-561R10TCCT15
75-561R10TCCT18
75-561R10TCCT27
75-561R10TCUD10
75-561R10TCUQ47
75-561R10TSQ47
75-561R10TSQ47RE
75-561R10TSQ50
75-561R5GAQ20
75-561R5GAQ20TK
75-561R5GAQ47
75-561RU2JHE102EE470
75-562R10TSD33
75-562R10TSD47
75-562R10TSS10
75-562R5GAS20
75-562R5GAS50
75-562R5GASS10
75-562R5GASS20
75-562R5HKSP10
75-562R5HKSS10
75-562R5TSD33
75-562R5TSD47
75-562R5TSD68
75-562R5TSS10
75-562R5TSS10JB
75-562R5TSS22
75-562RBA501AG103ZA8
75-562RJE501AG103ZA1
75-562RKJ501AP503MA0
75-562RTGD50
75-562RTGS10
75-562RTGS20
75-562RTSD10
75-562RTSD22
75-562RTSD33
75-562RTSD47
75-562RTSD68
75-562RTSS10
75-562RX5RCK501EM103
75-562RX5RXE102EM103
75-562RY5UCK101AH103
75-565R0E0BA501EX104
75-565R10GAP10
75-565R10GAP15
75-565R10HKS50
75-565R5GAP10
75-565R5GAP20
75-565R5HKP10
75-565R5HKS50
75-565RTGP10
75-565RTGS50
75-565RX5PBA251AU203
75-565RX5RBA102EW123
75-565RZ5UBA102EU403
75-565RZ5UJE501EX104
75-10TCUT10

For more information, please contact a Mouser Technical
Sales Representative.



5-0609-6

Códigos de cumplimiento
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República Checa
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

En existencias: 4.539

Existencias:
4.539 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
52 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 4539 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$7.362 $7.362
$5.437 $54.370
$4.670 $233.500
$4.365 $436.500
$4.017 $2.008.500
5.000 Presupuesto