PPA Series Film Capacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Product Voltage Rating AC Tolerance Number of Pins ESR Package / Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Film Capacitors 700 Vdc 3uf Cylindrical. axial Non-Stocked

3 uF 700 VDC Axial Polypropylene (PP) 53 mm (2.087 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.2 mOhms Straight - 40 C + 85 C PPA Bulk
Nichicon Film Capacitors 850 Vdc 0.1uf Cylindrical. axial Non-Stocked

100 nF 850 VDC Axial Polypropylene (PP) 27 mm (1.063 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 10.4 mOhms Straight - 40 C + 85 C PPA Bulk
Nichicon Film Capacitors 3000 Vdc 0.068uf Cylindrical. axial Non-Stocked

68 nF 3 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) Snubber Film Capacitors 750 VAC 10 % 2 Pin 12.8 mOhms Straight - 40 C + 85 C PPA Bulk