F861 Series Safety Capacitors

Results: 1.092
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 630V 0.056uF 10% LS=10mm 5.256In Stock
Min.: 1
Mult.: 1
Max.: 4.400

56 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm F861 Bulk
KEMET Safety Capacitors .100UF 310V 1.837In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 600

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 630V 0.1uF 10% LS=10mm 629In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 6.000

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 7.5 mm F861 Bulk
KEMET Safety Capacitors .220UF 310V 197In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk
KEMET Safety Capacitors 630V 0.27uF 10% LS=10mm 19In Stock
2.400Expected 1/28/2027
Min.: 1
Mult.: 1
Max.: 1.200

270 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk
KEMET Safety Capacitors .150UF 310V 184In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

150 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 630V 0.1uF 10% LS=15mm 6.057In Stock
Min.: 1
Mult.: 1
Max.: 6.000

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10 mm F861 Bulk
KEMET Safety Capacitors 630V 0.1uF 20% LS=15mm 14In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10 mm F861 Bulk
KEMET Safety Capacitors 630V 0.15uF 20% LS=15mm 1.054In Stock
Min.: 1
Mult.: 1
: 600

150 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.22uF 20% LS 15mm 2.085In Stock
4.080On Order
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.22uF 10% LS=15mm 1.866In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.25uF 20% LS 15mm 4.678In Stock
Min.: 1
Mult.: 1
Max.: 1.870

250 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors .330UF 310V 69In Stock
Min.: 1
Mult.: 1
: 350

330 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm 5In Stock
2.000Expected 3/24/2027
Min.: 1
Mult.: 1
Max.: 1.000

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm F861 Bulk
KEMET Safety Capacitors .150UF 310V 44In Stock
Min.: 1
Mult.: 1
Max.: 928
: 464

150 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm F861 Ammo Pack
KEMET Safety Capacitors 1.00UF 310V 4In Stock
1.000Expected 10/19/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 250

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 310vac 1uF 20% LS 22.5mm 16In Stock
19.656Expected 3/18/2027
Min.: 1
Mult.: 1
Max.: 1.872

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk
KEMET Safety Capacitors 630V 1.2uF 10% LS=22.5mm 748In Stock
Min.: 1
Mult.: 1
: 235

1.2 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm F861 Ammo Pack
KEMET Safety Capacitors 300vac 1.5uF 20% LS 22.5mm 70In Stock
1.440Expected 3/4/2027
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 630V 2.2uF 10% LS=22.5mm 812In Stock
Min.: 1
Mult.: 1
: 200

2.2 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F861 Ammo Pack
KEMET Safety Capacitors 2.2uF 310vac 10% LS 22.5mm 5In Stock
2.700Expected 12/8/2026
Min.: 1
Mult.: 1
Max.: 1.200
: 300

2.2 uF 630 VDC Safety Film Capacitors 10 % - 40 C + 110 C F861 Reel, Cut Tape
KEMET Safety Capacitors 2.20UF 310V 27In Stock
1.200On Order
Min.: 1
Mult.: 1
Max.: 600
: 150

2.2 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 310volts 2.2uF 20% LS 22.5mm 8In Stock
10.200Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 1.200

2.2 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm F861 Waffle
KEMET Safety Capacitors 3.30UF 310V 402In Stock
Min.: 1
Mult.: 1
Max.: 1.000

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm F861 Bulk
KEMET Safety Capacitors 630V 4.7uF 20% LS=27.5mm 10In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk